+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BIJHF

Cable; Jack 6,3mm 3pin plug,USB C plug; nickel plated; 1m; black

Manufacturer: VENTION

Manufacturer part number:
BIJHF
TME Symbol:
BIJHF

Specification

Manufacturer
VENTION
Type of connection cable
Jack - USB
Contact plating
nickel plated
Cable length
1m
Insulation colour
black
Cable/adapter structure
  • Jack 6,3mm 3pin plug
  • USB C plug
Gross weight45.93 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB cables and adapters VENTION,
*
BIJHF
0 in TME stock
Net price for quantities from 1 pcs - 3.02 USDGross price for quantities from 1 pcs - 3.02 USD
Net price for quantities from 3 pcs - 2.65 USDGross price for quantities from 3 pcs - 2.65 USD
No. of pieces (Multiplicity: 1)