+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BIKHH

Cable; RCA plug x2,USB C plug; nickel plated; 2m; black; Cu

Manufacturer: VENTION

Manufacturer part number:
BIKHH
TME Symbol:
BIKHH

Specification

Manufacturer
VENTION
Type of connection cable
USB - RCA
Contact plating
nickel plated
Cable length
2m
Insulation colour
black
Kind of core
Cu
Wire insulation material
elastomer thermoplastic TPE
Cable external diameter
3mm
Cable/adapter structure
  • RCA plug x2
  • USB C plug
Gross weight51.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB cables and adapters VENTION,
*
BIKHH
0 in TME stock
Net price for quantities from 1 pcs - 4.68 USDGross price for quantities from 1 pcs - 4.68 USD
Net price for quantities from 3 pcs - 4.09 USDGross price for quantities from 3 pcs - 4.09 USD
No. of pieces (Multiplicity: 1)