+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BIS-402

Relay: installation; bistable,impulse; NO; in mounting box; 10A


Manufacturer: F&F

Manufacturer part number:
BIS-402
TME Symbol:
BIS-402

Specification

Manufacturer
F&F
Type of relay
installation
Relay variant
bistable, impulse
Contacts configuration
NO
Mounting
in mounting box
Switching method
OFF-ON
Max. operating current
10A
Operating temperature
-25...50°C
IP rating
IP20
Supply voltage
  • 230V AC
Schematic diagram
Gross weight48.48 g
EAN code5908312594062
See other products in this category: Installation Relays F&F,
*
BIS-402
2 in TME stock
Net price for quantities from 1 pcs - 18.49 USDGross price for quantities from 1 pcs - 18.49 USD
Net price for quantities from 5 pcs - 17.26 USDGross price for quantities from 5 pcs - 17.26 USD
Net price for quantities from 10 pcs - 16.02 USDGross price for quantities from 10 pcs - 16.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.