+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BIS-412P

Relay: installation; bistable,impulse; NO; in mounting box; 16A


Manufacturer: F&F

Manufacturer part number:
BIS-412P
TME Symbol:
BIS-412P

Specification

Manufacturer
F&F
Type of relay
installation
Relay variant
bistable, impulse
Contacts configuration
NO
Mounting
in mounting box
Switching method
OFF-ON
Max. operating current
16A
Operating temperature
-15...50°C
IP rating
IP20
Supply voltage
  • 180...265V AC
Gross weight60 g
Certificates
EAN code5902431670027
See other products in this category: Installation Relays F&F,
*
BIS-412P
0 in TME stock
Net price for quantities from 1 pcs - 25.69 USDGross price for quantities from 1 pcs - 25.69 USD
Net price for quantities from 5 pcs - 24.08 USDGross price for quantities from 5 pcs - 24.08 USD
Net price for quantities from 10 pcs - 22.48 USDGross price for quantities from 10 pcs - 22.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.