+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BIT-HSS-621M-500

Tool: mounting tool; BIT-HSS; test needles; 80mm

NEW

Manufacturer: INGUN

Manufacturer part number:
BIT-HSS-621M-500
TME Symbol:
BIT-HSS-621M-500

Specification

Manufacturer
INGUN
Type of tool
mounting tool
Manufacturer series
BIT-HSS
Application
test needles
Length
80mm
Related items
HSS-621
Gross weight0.2 g
See other products in this category: Tools for Insertion/extraction INGUN,
See other products from this series.:
*
BIT-HSS-621M-500
0 in TME stock
Net price for quantities from 1 pcs - 160.04 USDGross price for quantities from 1 pcs - 160.04 USD
Net price for quantities from 10 pcs - 150.04 USDGross price for quantities from 10 pcs - 150.04 USD
No. of pieces (Multiplicity: 1)