+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H52324

Wire; BiT 500 H B2ca; 3G0.75mm2; unshielded; 300V,500V; Cu; grey

Manufacturer: BITNER

Manufacturer part number:
H52324
TME Symbol:
BITNER-H52324

Specification

Manufacturer
BITNER
Type of wire
control cable
Manufacturer series
BiT 500 H B2ca
Cable structure
3G0.75mm2
Shield structure
unshielded
Rated voltage
0.3kV/0.5kV
Wire insulation material
LSZH
Kind of core
Cu
Core structure
stranded
Number of cores
3
Core section
0.75mm2
Core marking
black, numbered + ground wire
Insulation colour
grey
Cable external diameter
5.7mm
Kind of material
flame retardant, halogen free, no flame propagation
Operating temperature
-40...80°C
Flexibility class
5
Earth core
yellow-green
CPR standard
B2ca
Cable features
low smoke density
Cable application
  • indoor
  • industrial applications
Gross weight60 g
Certificates
EAN code5902956367747
See other products in this category: Multicore Cables - Unshielded BITNER,
See other products from this series.:
*
H52324
100 in TME stock
Net price for quantities from 1 m - 1.32 USDGross price for quantities from 1 m - 1.32 USD
Net price for quantities from 25 m - 1.19 USDGross price for quantities from 25 m - 1.19 USD
Net price for quantities from 50 m - 1.05 USDGross price for quantities from 50 m - 1.05 USD
Net price for quantities from 100 m - 0.93 USDGross price for quantities from 100 m - 0.93 USD
Amount (Multiplicity: 1)