+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SB7386

Wire; BiT 500 (ST) CH B2ca; 8x2x0.5mm2; LSZH; grey; 300V,500V

Manufacturer: BITNER

Manufacturer part number:
SB7386
TME Symbol:
BITNER-SB7386

Specification

Manufacturer
BITNER
Type of wire
control cable
Manufacturer series
BiT 500 (ST) CH B2ca
Cable structure
8x2x0.5mm2
Core structure
stranded
Kind of core
Cu
Number of cores
16
Core section
0.5mm2
Core marking
black, numbered
Shield structure
Al-PET foil, shielded twofold, tinned copper braid
Wire insulation material
LSZH
Insulation colour
grey
Rated voltage
0.3kV/0.5kV
Kind of material
flame retardant, halogen free, no flame propagation
Operating temperature
-40...80°C
Resistance to
UV rays
Flexibility class
5
Cable external diameter
12.8mm
CPR standard
B2ca
Earth core
none
Cable features
  • elastic
  • low smoke density
Cable application
  • control for machines
  • indoor
  • industrial applications
  • machine terminals
Gross weight195.169 g
Certificates
See other products in this category: Multicore Cables - Shielded BITNER,
See other products from this series.:
*
SB7386
24 in TME stock
Net price for quantities from 1 m - 6.43 USDGross price for quantities from 1 m - 6.43 USD
Net price for quantities from 25 m - 5.78 USDGross price for quantities from 25 m - 5.78 USD
Net price for quantities from 50 m - 5.14 USDGross price for quantities from 50 m - 5.14 USD
Net price for quantities from 100 m - 4.50 USDGross price for quantities from 100 m - 4.50 USD
Amount (Multiplicity: 1)