+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TI0007

Wire; BiTLAN; F/UTP; Cat 5e; 4x2x24AWG; Cu; wire; PVC; grey; 305m

Manufacturer: BITNER

Manufacturer part number:
TI0007
TME Symbol:
BITNER-TI0007.305

Specification

Manufacturer
BITNER
Type of wire
data transmission
Manufacturer series
BiTLAN
Kind of cable
F/UTP
Ethernet category
Cat 5e
Cable structure
4x2x24AWG
Kind of core
Cu
Core structure
wire
Number of cores
8
No. of pairs
4
Core diameter
24AWG
Shield structure
Al-PET foil, shielded
Wire insulation material
PVC
Insulation colour
grey
Cable features
twisted pair conductors
Package contents
305m
Cable external diameter
5.9mm
CPR standard
no classification
Operating temperature
-30...70°C
Cable application
  • data transmission
  • indoor
  • LAN
Gross weight41.227 g
Certificates

WATCH VIDEO

See other products in this category: Telecommunication Cables BITNER,
See other products from this series.:
*
TI0007
1205 in TME stock
Net price for quantities from 1 m - 0.85 USDGross price for quantities from 1 m - 0.85 USD
Net price for quantities from 50 m - 0.73 USDGross price for quantities from 50 m - 0.73 USD
Net price for quantities from 100 m - 0.61 USDGross price for quantities from 100 m - 0.61 USD
Net price for quantities from 305 m - 0.53 USDGross price for quantities from 305 m - 0.53 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.