+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TI0009

Wire; BiTLAN; F/UTP; Cat 5e; 4x2x24AWG; Cu; wire; LSZH; orange; 5.9mm


Manufacturer: BITNER

Manufacturer part number:
TI0009
TME Symbol:
BITNER-TI0009

Specification

Manufacturer
BITNER
Type of wire
data transmission
Manufacturer series
BiTLAN
Kind of cable
F/UTP
Ethernet category
Cat 5e
Cable structure
4x2x24AWG
Kind of core
Cu
Core structure
wire
Number of cores
8
No. of pairs
4
Core diameter
24AWG
Shield structure
Al-PET foil, shielded
Wire insulation material
LSZH
Insulation colour
orange
Cable features
twisted pair conductors
Cable external diameter
5.9mm
CPR standard
no classification
Kind of material
halogen free
Operating temperature
-30...70°C
Cable application
  • data transmission
  • indoor
  • LAN
Gross weight38.151 g
Certificates

WATCH VIDEO

See other products in this category: Telecommunication Cables BITNER,
See other products from this series.:
*
TI0009
627 in TME stock
Amount (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 m - 0.88 USDGross price for quantities from 1 m - 0.88 USD
Net price for quantities from 25 m - 0.76 USDGross price for quantities from 25 m - 0.76 USD
Net price for quantities from 50 m - 0.67 USDGross price for quantities from 50 m - 0.67 USD
Net price for quantities from 100 m - 0.59 USDGross price for quantities from 100 m - 0.59 USD
Packaging method by the manufacturer:
Reel = 100 m