+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TI0044.305

Wire; BiTLAN; U/UTP; Cat 6; 4x2x23AWG; Cu; wire; PVC; grey; 305m


Manufacturer: BITNER

Manufacturer part number:
TI0044.305
TME Symbol:
BITNER-TI0044.305

Specification

Manufacturer
BITNER
Type of wire
data transmission
Manufacturer series
BiTLAN
Kind of cable
U/UTP
Ethernet category
Cat 6
Cable structure
4x2x23AWG
Kind of core
Cu
Core structure
wire
Number of cores
8
No. of pairs
4
Core diameter
23AWG
Shield structure
unshielded
Wire insulation material
PVC
Insulation colour
grey
Cable features
twisted pair conductors
Package contents
305m
Cable external diameter
5.8mm
CPR standard
no classification
Operating temperature
-30...70°C
Cable application
  • data transmission
  • indoor
  • LAN
Gross weight40.902 g
Certificates

WATCH VIDEO

See other products in this category: Telecommunication Cables BITNER,
See other products from this series.:
*
TI0044.305
501 in TME stock
Net price for quantities from 1 m - 0.86 USDGross price for quantities from 1 m - 0.86 USD
Net price for quantities from 50 m - 0.74 USDGross price for quantities from 50 m - 0.74 USD
Net price for quantities from 100 m - 0.61 USDGross price for quantities from 100 m - 0.61 USD
Net price for quantities from 305 m - 0.53 USDGross price for quantities from 305 m - 0.53 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.