+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TI0048.305

Wire; BiTLAN; F/UTP; Cat 6; 4x2x23AWG; Cu; wire; PVC; grey; 305m


Manufacturer: BITNER

Manufacturer part number:
TI0048.305
TME Symbol:
BITNER-TI0048.305

Specification

Manufacturer
BITNER
Type of wire
data transmission
Manufacturer series
BiTLAN
Kind of cable
F/UTP
Ethernet category
Cat 6
Cable structure
4x2x23AWG
Kind of core
Cu
Core structure
wire
Number of cores
8
No. of pairs
4
Core diameter
23AWG
Shield structure
Al-PET foil, shielded
Wire insulation material
PVC
Insulation colour
grey
Cable features
twisted pair conductors
Package contents
305m
Cable external diameter
7.3mm
CPR standard
no classification
Operating temperature
-30...70°C
Cable application
  • data transmission
  • indoor
  • LAN
Gross weight55.683 g
Certificates

WATCH VIDEO

See other products in this category: Telecommunication Cables BITNER,
See other products from this series.:
*
TI0048.305
484 in TME stock
Net price for quantities from 1 m - 1.20 USDGross price for quantities from 1 m - 1.20 USD
Net price for quantities from 50 m - 1.02 USDGross price for quantities from 50 m - 1.02 USD
Net price for quantities from 100 m - 0.86 USDGross price for quantities from 100 m - 0.86 USD
Net price for quantities from 305 m - 0.75 USDGross price for quantities from 305 m - 0.75 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.