+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BK-ALU-0019-001

Heatsink: extruded; black; L: 19mm; W: 21.2mm; H: 10mm; aluminium


Manufacturer: STONECOLD

Manufacturer part number:
BK-ALU-0019-001
TME Symbol:
BK-ALU-0019-001

Specification

Manufacturer
STONECOLD
Type of heatsink
extruded
Colour
black
Length
19mm
Width
21.2mm
Height
10mm
Material
aluminium
Material finishing
anodized
Max material thick.
0.8mm
Gross weight2.48 g
Certificates
See other products in this category: Heatsinks STONECOLD,
*
BK-ALU-0019-001
500 in TME stock
Net price for quantities from 1 pcs - 0.61 USDGross price for quantities from 1 pcs - 0.61 USD
Net price for quantities from 10 pcs - 0.41 USDGross price for quantities from 10 pcs - 0.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 500 pcs