+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BK-ALU-0096-006

Heatsink: extruded; black; L: 30mm; W: 25.4mm; H: 12.7mm; aluminium

Manufacturer: STONECOLD

Manufacturer part number:
BK-ALU-0096-006
TME Symbol:
BK-ALU-0096-006

Specification

Manufacturer
STONECOLD
Type of heatsink
extruded
Colour
black
Length
30mm
Width
25.4mm
Height
12.7mm
Material
aluminium
Material finishing
anodized
Max material thick.
1.2mm
Gross weight4.6 g
Certificates
See other products in this category: Heatsinks STONECOLD,
*
BK-ALU-0096-006
70 in TME stock
Net price for quantities from 1 pcs - 0.75 USDGross price for quantities from 1 pcs - 0.75 USD
Net price for quantities from 10 pcs - 0.51 USDGross price for quantities from 10 pcs - 0.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.