+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BK-CUS-0055-001

Heatsink: extruded; U; L: 19.38mm; W: 25.4mm; H: 11.43mm; copper

Manufacturer: STONECOLD

Manufacturer part number:
BK-CUS-0055-001
TME Symbol:
BK-CUS-0055-001

Specification

Manufacturer
STONECOLD
Type of heatsink
extruded
Heatsink shape
U
Length
19.38mm
Width
25.4mm
Height
11.43mm
Material
copper
Gross weight50 g
Certificates
See other products in this category: Heatsinks STONECOLD,
*
BK-CUS-0055-001
0 in TME stock
Net price for quantities from 5000 pcs - 0.81 USDGross price for quantities from 5000 pcs - 0.81 USD
No. of pieces (Multiplicity: 1)