+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BK-DBL080S-A2000ADN

Power supply: switching; LED; DALI,DALI 2,NFC; 80W; 6÷54VDC; IP20

NEW

Manufacturer: BOKE

Manufacturer part number:
BK-DBL080S-A2000ADN
TME Symbol:
BK-DBL080SA2000ADN

Specification

Manufacturer
BOKE
Type of power supply
switching
Application
LED
Communictions protocol
DALI, DALI 2, NFC
Kind of power supply
LED
Power
80W
Output voltage
6...54V DC
Output current
300mA...2A
IP rating
IP20
Body dimensions
360x30x21mm
Manufacturer series
DBL(S)
Protection
anti-overvoltage OVP, no-load, overheating OTP, short circuit protection SCP
Operating temperature
-25...60°C
Electrical connection
push-in terminals
Number of outputs
1
Efficiency
91%
Mounting
for building in
Operating modes
constant current
Input voltage
180...264V AC, 200...264V DC
Converter features
PWM dimming
Additional functions
  • adjustable output current level
  • Constant light output function (CLO)
  • corridor mode
  • emergency lighting (EL)
  • NFC
Gross weight284.72 g
See other products in this category: LED Power Supplies BOKE,
See other products from this series.:
*
BK-DBL080S-A2000ADN
20 in TME stock
Net price for quantities from 1 pcs - 22.97 USDGross price for quantities from 1 pcs - 22.97 USD
Net price for quantities from 5 pcs - 21.49 USDGross price for quantities from 5 pcs - 21.49 USD
Net price for quantities from 10 pcs - 20.74 USDGross price for quantities from 10 pcs - 20.74 USD
Net price for quantities from 20 pcs - 20.00 USDGross price for quantities from 20 pcs - 20.00 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 10 pcs