+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BK-FTI

Fuse holder with cover; 6.3x32mm; on panel; black; UL94V-0


Manufacturer: EATON/BUSSMANN

Manufacturer part number:
BK-FTI

Alternative designations: BK/FTI

TME Symbol:
BK-FTI

Specification

Manufacturer
EATON/BUSSMANN
Type of fuse accessories
fuse holder with cover
Fuse size
6.3x32mm
Mounting
on panel
Colour
black
Flammability rating
UL94V-0
Cap type
snap-in
Fuse accessories application
cylindrical fuses
Gross weight3.18 g
Certificates
See other products in this category: Panel Mount Fuseholders EATON/BUSSMANN,
*
BK-FTI
0 in TME stock
Net price for quantities from 100 pcs - 4.65 USDGross price for quantities from 100 pcs - 4.65 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.