+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BK-HHB-B419

Fuse holder; 6.3x22.2mm,6.3x32mm; Imax: 30A; Urated: 32V; yellow

Manufacturer: EATON/BUSSMANN

Manufacturer part number:
BK-HHB-B419

Alternative designations: BK/HHB-B419

TME Symbol:
BK-HHB-B419

Specification

Manufacturer
EATON/BUSSMANN
Type of fuse accessories
fuse holder
Fuse size
6.3x22.2mm, 6.3x32mm
Maximum current
30A
Rated voltage
32V
Leads
cables
Colour
yellow
Rated voltage 1
32V
Fuse accessories application
cylindrical fuses
Gross weight12.72 g
Certificates
See other products in this category: Fuseholders for Cable EATON/BUSSMANN,
*
BK-HHB-B419
0 in TME stock
Net price for quantities from 100 pcs - 18.47 USDGross price for quantities from 100 pcs - 18.47 USD
No. of pieces (Multiplicity: 100)