+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BK-HMJ

Fuse holder; Ø6.35mm; Imax: 20A; Leads: cables; 32VAC; Kit: fuse


Manufacturer: EATON/BUSSMANN

Manufacturer part number:
BK-HMJ

Alternative designations: BK/HMJ

TME Symbol:
BK-HMJ

Specification

Manufacturer
EATON/BUSSMANN
Type of fuse accessories
fuse holder
Fuse size
Ø6.35mm
Maximum current
20A
Leads
cables
Rated voltage
32V AC
Kit contents
fuse
Fuse accessories application
cylindrical fuses
Related items
SFE-20
Gross weight18.16 g
Certificates
See other products in this category: Fuseholders for Cable EATON/BUSSMANN,
*
BK-HMJ
0 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Net price for quantities from 100 pcs - 8.13 USDGross price for quantities from 100 pcs - 8.13 USD
Net price for quantities from 300 pcs - 7.76 USDGross price for quantities from 300 pcs - 7.76 USD