+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BK-HMR

Fuse holder; 6.3x32mm; on panel; Imax: 30A; Urated: 250V

Manufacturer: EATON/BUSSMANN

Manufacturer part number:
BK-HMR

Alternative designations: BK/HMR

TME Symbol:
BK-HMR

Specification

Manufacturer
EATON/BUSSMANN
Type of fuse accessories
fuse holder
Fuse size
6.3x32mm
Mounting
on panel
Maximum current
30A
Rated voltage
0.25kV
Leads
for soldering
Colour
light grey
Rated voltage 1
250V
Fuse accessories application
cylindrical fuses
Gross weight0.46 g
Certificates
See other products in this category: Fuseholders for Cable EATON/BUSSMANN,
*
BK-HMR
0 in TME stock
Net price for quantities from 50 pcs - 224.68 USDGross price for quantities from 50 pcs - 224.68 USD
No. of pieces (Multiplicity: 50)