+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BK-HRI

Fuse holder; Ø6.35mm; Imax: 20A; Leads: cables; 32VAC; Kit: fuse

Manufacturer: EATON/BUSSMANN

Manufacturer part number:
BK-HRI

Alternative designations: BK/HRI

TME Symbol:
BK-HRI

Specification

Manufacturer
EATON/BUSSMANN
Type of fuse accessories
fuse holder
Fuse size
Ø6.35mm
Maximum current
20A
Leads
cables
Rated voltage
32V AC
Kit contents
fuse
Fuse accessories application
cylindrical fuses
Related items
SFE-14
Gross weight28.15 g
Certificates
See other products in this category: Fuseholders for Cable EATON/BUSSMANN,
*
BK-HRI
0 in TME stock
Net price for quantities from 100 pcs - 15.56 USDGross price for quantities from 100 pcs - 15.56 USD
No. of pieces (Multiplicity: 100)