+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BK-PCS

Fuse holder; THT; 6.3A; PPS,thermoplastic; UL94V-0; 5.08mm; black

Manufacturer: EATON/BUSSMANN

Manufacturer part number:
BK-PCS

Alternative designations: BK/PCS

TME Symbol:
BK-PCS

Specification

Manufacturer
EATON/BUSSMANN
Type of fuse accessories
fuse holder
Mounting
THT
Maximum current
6.3A
Body material
PPS, thermoplastic
Flammability rating
UL94V-0
Terminal pitch
5.08mm
Colour
black
Contact plating
tinned
Contact material
brass
Rated voltage
250V AC
Leads
2pin, for soldering
Manufacturer series
PC
Gross weight0.152 g
Certificates
See other products in this category: PCB Fuseholders EATON/BUSSMANN,
See other products from this series.:
*
BK-PCS
132 in TME stock
Net price for quantities from 1 pcs - 1.83 USDGross price for quantities from 1 pcs - 1.83 USD
Net price for quantities from 5 pcs - 1.51 USDGross price for quantities from 5 pcs - 1.51 USD
Net price for quantities from 10 pcs - 1.41 USDGross price for quantities from 10 pcs - 1.41 USD
Net price for quantities from 25 pcs - 1.28 USDGross price for quantities from 25 pcs - 1.28 USD
Net price for quantities from 50 pcs - 1.18 USDGross price for quantities from 50 pcs - 1.18 USD
Net price for quantities from 100 pcs - 1.10 USDGross price for quantities from 100 pcs - 1.10 USD
Net price for quantities from 300 pcs - 0.96 USDGross price for quantities from 300 pcs - 0.96 USD
Net price for quantities from 500 pcs - 0.90 USDGross price for quantities from 500 pcs - 0.90 USD
Net price for quantities from 1000 pcs - 0.82 USDGross price for quantities from 1000 pcs - 0.82 USD
Net price for quantities from 5000 pcs - 0.66 USDGross price for quantities from 5000 pcs - 0.66 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 100 pcs