+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BK-T220-0039-01R

Heatsink: extruded; U; black; L: 30mm; W: 25.4mm; H: 12.7mm; aluminium


Manufacturer: STONECOLD

Manufacturer part number:
BK-T220-0039-01R
TME Symbol:
BK-T220-0039-01R

Specification

Manufacturer
STONECOLD
Type of heatsink
extruded
Heatsink shape
U
Colour
black
Length
30mm
Width
25.4mm
Height
12.7mm
Material
aluminium
Material finishing
anodized
Gross weight50 g
Certificates
See other products in this category: Heatsinks STONECOLD,
*
BK-T220-0039-01R
0 in TME stock
Net price for quantities from 4000 pcs - 0.30 USDGross price for quantities from 4000 pcs - 0.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 4 000.
Multiplicity: 1.