+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BK-T220-0065-01NP

Heatsink: extruded; L: 42.5mm; W: 24.2mm; H: 25.4mm; aluminium

Manufacturer: STONECOLD

Manufacturer part number:
BK-T220-0065-01NP
TME Symbol:
BK-T220-0065-01NP

Specification

Manufacturer
STONECOLD
Type of heatsink
extruded
Length
42.5mm
Width
24.2mm
Height
25.4mm
Material
aluminium
Gross weight7.13 g
Certificates
See other products in this category: Heatsinks STONECOLD,
*
BK-T220-0065-01NP
457 in TME stock
Net price for quantities from 1 pcs - 0.54 USDGross price for quantities from 1 pcs - 0.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.