+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

BK-T220-0082

Heatsink: extruded; black; L: 17.78mm; W: 44.45mm; H: 9.53mm


Manufacturer: STONECOLD

Manufacturer part number:
BK-T220-0082
TME Symbol:
BK-T220-0082

Specification

Manufacturer
STONECOLD
Type of heatsink
extruded
Colour
black
Length
17.78mm
Width
44.45mm
Height
9.53mm
Material
aluminium
Material finishing
anodized
Gross weight2.4 g
Certificates
See other products in this category: Heatsinks STONECOLD,
*
BK-T220-0082
477 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.61 USDGross price for quantities from 1 pcs - 0.61 USD
Net price for quantities from 10 pcs - 0.41 USDGross price for quantities from 10 pcs - 0.41 USD