+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BK1672

Laboratory power supply: standard; adjustable,multi-channel


Manufacturer: B&K PRECISION

Manufacturer part number:
BK1672
TME Symbol:
BK1672

Specification

Manufacturer
B&K PRECISION
Type of laboratory power supply
standard
Kind of power supply
adjustable, multi-channel
Kind of display used
LED
Number of channels
3
Output voltage
32V DC
Output current
3A
Output voltage 2
32V DC
Output current 2
3A
Output voltage 3
5V DC
Output current 3
3A
Dimensions
230x170x310mm
Measuring instrument features
3 outputs (1 variable and 2 fixed )
Voltage (regulated) ripple and noise
≤1mVrms
Operating modes
constant current, constant voltage
Operating temperature
10...40°C
Supply voltage
  • 100...240V AC
Standard equipment
  • power supply
  • test leads
  • user's manual
Gross weight9.1 kg
EAN code817050167207

WATCH VIDEO

See other products in this category: Multichannel Power Supplies B&K PRECISION,
*
BK1672
0 in TME stock
Net price for quantities from 1 pcs - 631.40 USDGross price for quantities from 1 pcs - 631.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.