+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BK1760A

Laboratory power supply: standard; adjustable,multi-channel


Manufacturer: B&K PRECISION

Manufacturer part number:
BK1760A
TME Symbol:
BK1760A

Specification

Manufacturer
B&K PRECISION
Type of laboratory power supply
standard
Kind of power supply
adjustable, multi-channel
Kind of display used
LED
Number of channels
3
Output voltage
30V DC
Output current
5A
Output voltage 2
30V DC
Output current 2
2A
Output voltage 3
6.5V DC
Output current 3
2A
Output voltage resolution
10mV
Output current resolution
1mA
Dimensions
267x145x381mm
Protection
against reverse polarity, anti-overvoltage OVP, over current OCP, short circuit protection SCP
Maximum power
350W
Voltage (regulated) ripple and noise
≤1mVrms
Operating modes
constant current, constant voltage
Operating temperature
10...40°C
Supply voltage
  • 100...240V AC
Standard equipment
  • fuse
  • mains cable
  • user's manual
Gross weight12.8 kg
EAN code817050176018

WATCH VIDEO

See other products in this category: Multichannel Power Supplies B&K PRECISION,
*
BK1760A
0 in TME stock
Net price for quantities from 1 pcs - 884.18 USDGross price for quantities from 1 pcs - 884.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.