+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BK1823B

Meter: frequency; LCD 0,5"; 10 digits; Ch: 2; 1mHz÷3GHz; 5÷40°C


Manufacturer: B&K PRECISION

Manufacturer part number:
BK1823B
TME Symbol:
BK1823B

Specification

Manufacturer
B&K PRECISION
Type of meter
frequency
Kind of display used
LCD 0,5"
Display parameters
10 digits
Number of channels
2
Frequency measuring range
1mHz...3GHz
Dimensions
260x88x235mm
Interface
USB
Measurement
frequency, period
Operating temperature
5...40°C
Conform to the norm
EN 61010 EN 61326
Power supply
  • mains power supply
  • rechargeable battery Ni-MH x3
Standard equipment
  • adapter AC
  • manufacturer's calibration certificate
Measuring instrument features
  • HOLD function
  • low-pass filter
  • remote control capability
  • trigger level function
Supply voltage
  • 85...240V AC
Producer guarantee (months)
  • 36
Gross weight1.4465 kg
See other products in this category: Generators and Frequency Meters B&K PRECISION,
*
BK1823B
6 in TME stock
Net price for quantities from 1 pcs - 581.95 USDGross price for quantities from 1 pcs - 581.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.