+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

200-K

Tip; knife; 5mm; for soldering station


Manufacturer: BAKON

Manufacturer part number:
200-K
TME Symbol:
BK200-K

Specification

Manufacturer
BAKON
Type of tip
for sold. irons with heating element
Tip shape
knife
Tip dimensions
5mm
Applications of soldering equipment
for soldering station
Related items
BK3500
Gross weight3.92 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Soldering tips BAKON,
*
200-K
3 in TME stock
Net price for quantities from 1 pcs - 1.67 USDGross price for quantities from 1 pcs - 1.67 USD
Net price for quantities from 5 pcs - 1.50 USDGross price for quantities from 5 pcs - 1.50 USD
Net price for quantities from 10 pcs - 1.35 USDGross price for quantities from 10 pcs - 1.35 USD
Net price for quantities from 50 pcs - 1.23 USDGross price for quantities from 50 pcs - 1.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.