+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BK2W106M12020PL

Capacitor: electrolytic; THT; 10uF; 450VDC; Ø12.5x20mm; ±20%; 2000h

Manufacturer: SAMWHA

Manufacturer part number:
BK2W106M12020PL
TME Symbol:
BK2W106M12020PL

Specification

Manufacturer
SAMWHA
Type of capacitor
electrolytic
Mounting
THT
Capacitance
10µF
Operating voltage
450V DC
Body dimensions
Ø12.5x20mm
Tolerance
±20%
Service life
2000h
Operating temperature
max. 125°C
Manufacturer series
BK
Height
20mm
Diameter
12.5mm
Gross weight3.655 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: THT electrolytic capacitors SAMWHA,
See other products from this series.:
*
BK2W106M12020PL
0 in TME stock
Net price for quantities from 10000 pcs - 0.19 USDGross price for quantities from 10000 pcs - 0.19 USD
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.