+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BK3030-220

Meter: wideband amplifier; 5÷40°C; Output signal: 30Vp-p; 1MHz


Manufacturer: B&K PRECISION

Manufacturer part number:
BK3030-220
TME Symbol:
BK3030-220

Specification

Manufacturer
B&K PRECISION
Type of meter
wideband amplifier
Dimensions
210x75x230mm
Operating temperature
5...40°C
Conform to the norm
EN 61010 EN 61326
Output signal
30Vp-p
Bandwidth
1MHz
Standard equipment
  • mains cable
  • manufacturer's calibration certificate
Supply voltage
  • 220...240V AC
Gross weight1.4 kg
See other products in this category: Generators and Frequency Meters B&K PRECISION,
*
BK3030-220
0 in TME stock
Net price for quantities from 1 pcs - 354.67 USDGross price for quantities from 1 pcs - 354.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.