+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BK4005DDS

Laboratory generator: function; 5MHz; LED; 4 digit; Ch: 1; 0÷40°C

Manufacturer: B&K PRECISION

Manufacturer part number:
BK4005DDS
TME Symbol:
BK4005DDS

Specification

Manufacturer
B&K PRECISION
Type of laboratory generator
function
Maximum waveform frequency
5MHz
Waveform frequency range
1...5MHz, 1Hz...5MHz (rectangular waveform), 1Hz...5MHz (sinus waveform), 1Hz...5MHz (triangle waveform)
Kind of display used
LED
Display parameters
4 digit
Number of channels
1
Output parameters
amplitude at 50Ω load 10mVpp-10Vpp, amplitude without load: 20mVpp-20Vpp, impedance: 50Ω
Dimensions
279.4x101.6x297.2mm
Waveforms
sinus, square, triangle
Operating temperature
0...40°C
Accuracy
0.02%
Measuring instrument features
Direct Digital Synthesized (DDS) technology
Standard equipment
  • BNC-BNC cable
  • power supply
  • test lead (BNC - crocodile clips)
  • user's manual
Supply voltage
  • 100...240V AC
Gross weight3.2201 kg
EAN code817050400502

WATCH VIDEO

See other products in this category: Generators and Frequency Meters B&K PRECISION,
*
BK4005DDS
0 in TME stock
Net price for quantities from 1 pcs - 442.95 USDGross price for quantities from 1 pcs - 442.95 USD
No. of pieces (Multiplicity: 1)