+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BK4007B

Laboratory generator: function; 7MHz; LCD; Ch: 1; 0÷50°C; 0.01%

Manufacturer: B&K PRECISION

Manufacturer part number:
BK4007B
TME Symbol:
BK4007B

Specification

Manufacturer
B&K PRECISION
Type of laboratory generator
function
Maximum waveform frequency
7MHz
Waveform frequency range
0,1Hz...1MHz (triangle waveform), 0,1Hz...7MHz (rectangular waveform), 0,1Hz...7MHz (sinus waveform)
Kind of display used
LCD
Number of channels
1
Output parameters
amplitude at 50Ω load 10mVpp-10Vpp, amplitude flatness: ±1dB to 7MHz, amplitude without load: 20mVpp-20Vpp, impedance: 50Ω
Sweep mode
mode: linear or logarithmic; up or down, period: 20m...100s
Dimensions
213x88x210mm
Waveforms
sinus, square, triangle
Protection
anti-overvoltage OVP, output short circuit, over current OCP
Operating temperature
0...50°C
Accuracy
0.01%
Standard equipment
  • mains cable
  • manufacturer's calibration certificate
Measuring instrument features
  • 9 sets memory
  • Direct Digital Synthesized (DDS) technology
Supply voltage
  • 100...240V AC
Gross weight3.7 kg
EAN code817050400724

WATCH VIDEO

See other products in this category: Generators and Frequency Meters B&K PRECISION,
*
BK4007B
0 in TME stock
Net price for quantities from 1 pcs - 491.65 USDGross price for quantities from 1 pcs - 491.65 USD
No. of pieces (Multiplicity: 1)