+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BK4011A

Laboratory generator: function; 5MHz; LED; 4 digit; Ch: 1

Manufacturer: B&K PRECISION

Manufacturer part number:
BK4011A
TME Symbol:
BK4011A

Specification

Manufacturer
B&K PRECISION
Type of laboratory generator
function
Maximum waveform frequency
5MHz
Waveform frequency range
0,5Hz...5MHz (pulse waveform), 0,5Hz...5MHz (rectangular waveform), 0,5Hz...5MHz (sinus waveform), 0,5Hz...5MHz (triangle waveform), 1Hz...5MHz (ramp waveform)
Kind of display used
LED
Display parameters
4 digit
Number of channels
1
Output parameters
amplitude at 50Ω load >10Vpp, amplitude flatness: 5%, amplitude without load: 20Vpp, impedance: 50Ω
Dimensions
114x298x264mm
Waveforms
impulse, ramp, sinus, square, triangle
Standard equipment
  • test lead (BNC - crocodile clips)
  • user's manual
Supply voltage
  • 100...240V AC
Gross weight3.7 kg
EAN code817050401110

WATCH VIDEO

See other products in this category: Generators and Frequency Meters B&K PRECISION,
*
BK4011A
0 in TME stock
Net price for quantities from 1 pcs - 572.27 USDGross price for quantities from 1 pcs - 572.27 USD
No. of pieces (Multiplicity: 1)