+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BK4014B

Laboratory generator: function; 12MHz; LCD; Ch: 1; Interface: USB

Manufacturer: B&K PRECISION

Manufacturer part number:
BK4014B
TME Symbol:
BK4014B

Specification

Manufacturer
B&K PRECISION
Type of laboratory generator
function
Maximum waveform frequency
12MHz
Waveform frequency range
0,01Hz...1MHz (triangle waveform), 0,01Hz...12MHz (rectangular waveform), 0,01Hz...12MHz (sinus waveform)
Kind of display used
LCD
Number of channels
1
Output parameters
amplitude at 50Ω load >10Vpp, amplitude flatness: ±0,5dB to 1MHz; ±1dB to 12MHz, amplitude without load: 20Vpp, impedance: 50Ω
Sweep mode
mode: linear or logarithmic; up or down, period: 10m...100s
Dimensions
213x88x210mm
Interface
USB
Kind of modulation
AM, FM
Waveforms
ramp, sinus, square, triangle
Protection
anti-overvoltage OVP, short circuit protection SCP
Operating temperature
0...50°C
Accuracy
0.01%
Software
download from manufacturers website
Standard equipment
  • manufacturer's calibration certificate
  • power supply
  • USB cable
Measuring instrument features
  • 10 sets memory
  • Direct Digital Synthesized (DDS) technology
Supply voltage
  • 100...240V AC
Gross weight2.8 kg
EAN code817050401424

WATCH VIDEO

See other products in this category: Generators and Frequency Meters B&K PRECISION,
*
BK4014B
0 in TME stock
Net price for quantities from 1 pcs - 593.84 USDGross price for quantities from 1 pcs - 593.84 USD
No. of pieces (Multiplicity: 1)