+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BK9129B

Laboratory power supply: programmable; linear,multi-channel


Manufacturer: B&K PRECISION

Manufacturer part number:
BK9129B
TME Symbol:
BK9129B

Specification

Manufacturer
B&K PRECISION
Type of laboratory power supply
programmable
Kind of power supply
linear, multi-channel
Kind of display used
VFD
Number of channels
3
Output voltage
30V DC
Output current
3A
Output voltage 2
30V DC
Output current 2
3A
Output voltage 3
5V DC
Output current 3
3A
Output voltage resolution
10mV
Output current resolution
1mA
Dimensions
214.5x88.2x354.6mm
Protection
anti-overvoltage OVP, overheating OTP
Maximum power
195W
Voltage (regulated) ripple and noise
≤1mVrms
Interface
USB
Software
compatible Android, compatible IOS, compatible Windows 8.1, dedicated mobile app, LabVIEW
Operating temperature
10...40°C
Supply voltage
  • 100...240V AC
Measuring instrument features
  • Data Dashboard driver
  • operation mode: parallel or serial
Standard equipment
  • mains cable
  • manufacturer's calibration certificate
  • USB cable
Gross weight9.1962 kg
EAN code817050912920

WATCH VIDEO

See other products in this category: Multichannel Power Supplies B&K PRECISION,
*
BK9129B
0 in TME stock
Net price for quantities from 1 pcs - 888.45 USDGross price for quantities from 1 pcs - 888.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.