+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BK969

Station: soldering; Station power: 90W; 200÷480°C

Manufacturer: BAKON

Manufacturer part number:
BK969
TME Symbol:
BK969

Specification

Manufacturer
BAKON
Type of station
soldering
Station power
90W
Soldering iron temperature range
200...480°C
Kind of heating element
ceramic
Temperature control
analogue, with knob
Station supply voltage
230V AC
Dimensions
135x107x84mm
Soldering equipment features
can operate in lead-free technology
Connectors for the country
Europe
Standard equipment
  • soldering iron
  • stand
  • tip cleaner
Gross weight972.9 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Soldering stations BAKON,
*
BK969
38 in TME stock
Net price for quantities from 1 pcs - 28.90 USDGross price for quantities from 1 pcs - 28.90 USD
Net price for quantities from 6 pcs - 27.20 USDGross price for quantities from 6 pcs - 27.20 USD
Net price for quantities from 12 pcs - 25.51 USDGross price for quantities from 12 pcs - 25.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 12 pcs