+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BKBGG

Cable; Toslink plug,both sides; 1.5m; Plating: gold-plated; black

Manufacturer: VENTION

Manufacturer part number:
BKBGG
TME Symbol:
BKBGG

Specification

Manufacturer
VENTION
Type of connection cable
optical
Cable length
1.5m
Contact plating
gold-plated
Insulation colour
black
Cable external diameter
6.5mm
Wire insulation material
PVC
Braid material
textile
Cable/adapter structure
  • both sides
  • Toslink plug
Gross weight118.69 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Audio - Video Cables VENTION,
*
BKBGG
4 in TME stock
Net price for quantities from 1 pcs - 20.58 USDGross price for quantities from 1 pcs - 20.58 USD
Net price for quantities from 3 pcs - 18.29 USDGross price for quantities from 3 pcs - 18.29 USD
Net price for quantities from 5 pcs - 16.01 USDGross price for quantities from 5 pcs - 16.01 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts