+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BKCBH

Cable; Toslink 3,5mm Mini plug,Toslink plug; 2m; black; PVC

Manufacturer: VENTION

Manufacturer part number:
BKCBH
TME Symbol:
BKCBH

Specification

Manufacturer
VENTION
Type of connection cable
optical
Cable length
2m
Contact plating
gold-plated
Insulation colour
black
Wire insulation material
PVC
Braid material
textile
Cable/adapter structure
  • Toslink 3,5mm Mini plug
  • Toslink plug
Gross weight56.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Audio - Video Cables VENTION,
*
BKCBH
8 in TME stock
Net price for quantities from 1 pcs - 6.08 USDGross price for quantities from 1 pcs - 6.08 USD
Net price for quantities from 5 pcs - 4.98 USDGross price for quantities from 5 pcs - 4.98 USD
Net price for quantities from 10 pcs - 4.43 USDGross price for quantities from 10 pcs - 4.43 USD
Net price for quantities from 20 pcs - 3.87 USDGross price for quantities from 20 pcs - 3.87 USD
No. of pieces (Multiplicity: 1)