+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BKCBI

Cable; Toslink 3,5mm Mini plug,Toslink plug; 3m; black; PVC

Manufacturer: VENTION

Manufacturer part number:
BKCBI
TME Symbol:
BKCBI

Specification

Manufacturer
VENTION
Type of connection cable
optical
Cable length
3m
Contact plating
gold-plated
Insulation colour
black
Wire insulation material
PVC
Braid material
textile
Cable/adapter structure
  • Toslink 3,5mm Mini plug
  • Toslink plug
Gross weight75.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Audio - Video Cables VENTION,
*
BKCBI
5 in TME stock
Net price for quantities from 1 pcs - 6.85 USDGross price for quantities from 1 pcs - 6.85 USD
Net price for quantities from 5 pcs - 5.60 USDGross price for quantities from 5 pcs - 5.60 USD
Net price for quantities from 10 pcs - 4.98 USDGross price for quantities from 10 pcs - 4.98 USD
Net price for quantities from 20 pcs - 4.37 USDGross price for quantities from 20 pcs - 4.37 USD
No. of pieces (Multiplicity: 1)