+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BKDBI

Cable; Toslink plug,Toslink plug angled; 3m; black; PVC; textile

Manufacturer: VENTION

Manufacturer part number:
BKDBI
TME Symbol:
BKDBI

Specification

Manufacturer
VENTION
Type of connection cable
optical
Version
twistable
Cable length
3m
Contact plating
gold-plated
Insulation colour
black
Wire insulation material
PVC
Braid material
textile
Cable/adapter structure
  • Toslink plug
  • Toslink plug angled
Gross weight76.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Audio - Video Cables VENTION,
*
BKDBI
5 in TME stock
Net price for quantities from 1 pcs - 8.43 USDGross price for quantities from 1 pcs - 8.43 USD
Net price for quantities from 5 pcs - 6.90 USDGross price for quantities from 5 pcs - 6.90 USD
Net price for quantities from 10 pcs - 6.13 USDGross price for quantities from 10 pcs - 6.13 USD
Net price for quantities from 20 pcs - 5.37 USDGross price for quantities from 20 pcs - 5.37 USD
No. of pieces (Multiplicity: 1)