+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BKEHL

Cable; Jack 6,35mm plug,Jack 6.35mm angled plug; 10m; black

Manufacturer: VENTION

Manufacturer part number:
BKEHL
TME Symbol:
BKEHL

Specification

Manufacturer
VENTION
Type of connection cable
Jack - Jack
Cable length
10m
Contact plating
gold-plated
Insulation colour
black
Wire insulation material
elastomer thermoplastic TPE
Braid material
textile
Cable/adapter structure
  • Jack 6,35mm plug
  • Jack 6.35mm angled plug
Gross weight424 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Audio - Video Cables VENTION,
*
BKEHL
4 in TME stock
Net price for quantities from 1 pcs - 18.12 USDGross price for quantities from 1 pcs - 18.12 USD
Net price for quantities from 5 pcs - 14.82 USDGross price for quantities from 5 pcs - 14.82 USD
Net price for quantities from 10 pcs - 13.17 USDGross price for quantities from 10 pcs - 13.17 USD
Net price for quantities from 20 pcs - 11.53 USDGross price for quantities from 20 pcs - 11.53 USD
No. of pieces (Multiplicity: 1)