+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BKHHF

Cable; XLR male 3pin,XLR female 3pin; 1m; Plating: nickel plated


Manufacturer: VENTION

Manufacturer part number:
BKHHF
TME Symbol:
BKHHF

Specification

Manufacturer
VENTION
Type of connection cable
XLR - XLR
Cable length
1m
Contact plating
nickel plated
Kind of core
Cu, tinned
Cable external diameter
6mm
Wire insulation material
elastomer thermoplastic TPE, TPE
Braid material
textile
Core diameter
23AWG
Cable/adapter structure
  • XLR female 3pin
  • XLR male 3pin
Gross weight76.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Audio - Video Cables VENTION,
*
BKHHF
8 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.28 USDGross price for quantities from 1 pcs - 4.28 USD
Net price for quantities from 3 pcs - 3.75 USDGross price for quantities from 3 pcs - 3.75 USD