+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BKHHJ

Cable; XLR male 3pin,XLR female 3pin; 5m; Plating: nickel plated

Manufacturer: VENTION

Manufacturer part number:
BKHHJ
TME Symbol:
BKHHJ

Specification

Manufacturer
VENTION
Type of connection cable
XLR - XLR
Cable length
5m
Contact plating
nickel plated
Kind of core
Cu, tinned
Cable external diameter
6mm
Wire insulation material
elastomer thermoplastic TPE, TPE
Braid material
textile
Core diameter
23AWG
Cable/adapter structure
  • XLR female 3pin
  • XLR male 3pin
Gross weight251.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Audio - Video Cables VENTION,
*
BKHHJ
34 in TME stock
Net price for quantities from 1 pcs - 8.26 USDGross price for quantities from 1 pcs - 8.26 USD
Net price for quantities from 3 pcs - 7.23 USDGross price for quantities from 3 pcs - 7.23 USD
No. of pieces (Multiplicity: 1)