+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BL-B280E-EC-05

Fan: EC; radial; 230VAC; Ø283x225.5mm; 3700m3/h; 85dBA; ball; IP55

NEW

Manufacturer: BLAUBERG

Manufacturer part number:
BL-B280E-EC-05
TME Symbol:
BL-B280E-EC-05

Specification

Manufacturer
BLAUBERG
Type of fan
EC
Kind of fan
radial
Fan dimensions
Ø283x225.5mm
Power consumption
700W
Current rating
3.1A
Fan efficiency
3700m3/h
Noise level
85dBA
Kind of Bearing
ball
Rotational rate/speed
3270rpm
Frequency
50/60Hz
Impeller material
metal
IP rating
IP55
Operating temperature
-25...60°C
Cable length
0.5m
Colour
blue, white
Direction of rotation
clockwise
Supply voltage
  • 230V AC
Gross weight5.9889 kg
Certificates
See other products in this category: EC Fans BLAUBERG,
*
BL-B280E-EC-05
2 in TME stock
Net price for quantities from 1 pcs - 380.94 USDGross price for quantities from 1 pcs - 380.94 USD
Net price for quantities from 5 pcs - 344.07 USDGross price for quantities from 5 pcs - 344.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.