+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

52103135

Stopper; M25; 1.5; IP68; brass; Plating: nickel; SKINDICHT®


Manufacturer: LAPP

Manufacturer part number:
52103135
TME Symbol:
BL-M25

Specification

Manufacturer
LAPP
Type of cable accessories
stopper
Gland thread
M25
Thread pitch
1.5
IP rating
IP68
Body material
brass
Plating material
nickel
Application - series/manufacturer
SKINDICHT®
Version
with seal
Trade name
SKINDICHT® BL-M
Gross weight19.01 g
Certificates
EAN code4044773331509
See other products in this category: Stoppers LAPP,
*
52103135
178 in TME stock
Net price for quantities from 1 pcs - 2.72 USDGross price for quantities from 1 pcs - 2.72 USD
Net price for quantities from 25 pcs - 2.48 USDGross price for quantities from 25 pcs - 2.48 USD
Net price for quantities from 100 pcs - 2.34 USDGross price for quantities from 100 pcs - 2.34 USD
Net price for quantities from 400 pcs - 2.18 USDGross price for quantities from 400 pcs - 2.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs