+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

52103175

Stopper; M63; 1.5; IP68; brass; Plating: nickel; SKINDICHT®

Manufacturer: LAPP

Manufacturer part number:
52103175
TME Symbol:
BL-M63

Specification

Manufacturer
LAPP
Type of cable accessories
stopper
Gland thread
M63
Thread pitch
1.5
IP rating
IP68
Body material
brass
Plating material
nickel
Application - series/manufacturer
SKINDICHT®
Version
with seal
Trade name
SKINDICHT® BL-M
Gross weight148.35 g
Certificates
EAN code4044773330793
See other products in this category: Stoppers LAPP,
*
52103175
11 in TME stock
Net price for quantities from 1 pcs - 16.24 USDGross price for quantities from 1 pcs - 16.24 USD
Net price for quantities from 25 pcs - 14.88 USDGross price for quantities from 25 pcs - 14.88 USD
Net price for quantities from 100 pcs - 13.98 USDGross price for quantities from 100 pcs - 13.98 USD
Net price for quantities from 400 pcs - 13.08 USDGross price for quantities from 400 pcs - 13.08 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 10 pcs