+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

54001630

Stopper; PG13,5; IP68; brass; Plating: nickel; SKINDICHT®

Manufacturer: LAPP

Manufacturer part number:
54001630
TME Symbol:
BL-PG13.5

Specification

Manufacturer
LAPP
Type of cable accessories
stopper
Gland thread
PG13,5
IP rating
IP68
Body material
brass
Plating material
nickel
Application - series/manufacturer
SKINDICHT®
Version
with seal
Gross weight8.613 g
Certificates
EAN code4044773359008
See other products in this category: Stoppers LAPP,
*
54001630
125 in TME stock
Net price for quantities from 1 pcs - 1.15 USDGross price for quantities from 1 pcs - 1.15 USD
Net price for quantities from 25 pcs - 1.05 USDGross price for quantities from 25 pcs - 1.05 USD
Net price for quantities from 100 pcs - 0.99 USDGross price for quantities from 100 pcs - 0.99 USD
Net price for quantities from 400 pcs - 0.92 USDGross price for quantities from 400 pcs - 0.92 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 100 pcs