+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

54001620

Stopper; PG29; IP68; brass; Plating: nickel; SKINDICHT®; with seal

Manufacturer: LAPP

Manufacturer part number:
54001620
TME Symbol:
BL-PG29

Specification

Manufacturer
LAPP
Type of cable accessories
stopper
Gland thread
PG29
IP rating
IP68
Body material
brass
Plating material
nickel
Application - series/manufacturer
SKINDICHT®
Version
with seal
Gross weight33.69 g
Certificates
EAN code4044773359046
See other products in this category: Stoppers LAPP,
*
54001620
54 in TME stock
Net price for quantities from 1 pcs - 3.42 USDGross price for quantities from 1 pcs - 3.42 USD
Net price for quantities from 25 pcs - 3.15 USDGross price for quantities from 25 pcs - 3.15 USD
Net price for quantities from 100 pcs - 2.96 USDGross price for quantities from 100 pcs - 2.96 USD
Net price for quantities from 400 pcs - 2.77 USDGross price for quantities from 400 pcs - 2.77 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 50 pcs