+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

54001650

Stopper; PG36; IP68; brass; Plating: nickel; SKINDICHT®; with seal

Manufacturer: LAPP

Manufacturer part number:
54001650
TME Symbol:
BL-PG36

Specification

Manufacturer
LAPP
Type of cable accessories
stopper
Gland thread
PG36
IP rating
IP68
Body material
brass
Plating material
nickel
Application - series/manufacturer
SKINDICHT®
Version
with seal
Gross weight61.18 g
Certificates
EAN code4044773358926
See other products in this category: Stoppers LAPP,
*
54001650
63 in TME stock
Net price for quantities from 1 pcs - 8.03 USDGross price for quantities from 1 pcs - 8.03 USD
Net price for quantities from 25 pcs - 7.37 USDGross price for quantities from 25 pcs - 7.37 USD
Net price for quantities from 100 pcs - 6.92 USDGross price for quantities from 100 pcs - 6.92 USD
Net price for quantities from 400 pcs - 6.47 USDGross price for quantities from 400 pcs - 6.47 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 25 pcs