+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

54001670

Stopper; PG42; IP68; brass; Plating: nickel; SKINDICHT®; with seal

Manufacturer: LAPP

Manufacturer part number:
54001670
TME Symbol:
BL-PG42

Specification

Manufacturer
LAPP
Type of cable accessories
stopper
Gland thread
PG42
IP rating
IP68
Body material
brass
Plating material
nickel
Application - series/manufacturer
SKINDICHT®
Version
with seal
Gross weight120 g
Certificates
See other products in this category: Stoppers LAPP,
*
54001670
10 in TME stock
Net price for quantities from 1 pcs - 14.70 USDGross price for quantities from 1 pcs - 14.70 USD
Net price for quantities from 25 pcs - 13.48 USDGross price for quantities from 25 pcs - 13.48 USD
Net price for quantities from 100 pcs - 12.66 USDGross price for quantities from 100 pcs - 12.66 USD
Net price for quantities from 400 pcs - 11.84 USDGross price for quantities from 400 pcs - 11.84 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 10 pcs